New Product
Magnetic Interlock DPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1532481

DigiKey Part Number
277-1532481-ND
Manufacturer
Manufacturer Product Number
1532481
Description
1532481
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (DC)
Manufacturer
Phoenix Contact
Voltage Rating
75VDC
Series
Actuator Type
Non-Contact
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Features
Cable Length 3m
Type
Magnetic
Operating Temperature
-25°C ~ 75°C
Circuit
DPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1991,89000 Kč991,89 Kč
Manufacturers Standard Package
Unit Price without VAT:991,89000 Kč
Unit Price with VAT:1 200,18690 Kč