G5RL-U/K Lighting Control Relay with Added High Inrush Latching Relay Version

Omron offers an addition to the G5RL-K family to address lighting control applications

Image of Omron's G5RL-U/K New Lighting Control RelayOMRON's G5RL-U/K latching relays are ideal for movement control, smart meter, power line switching, and PV inverter applications. Latching relays are only energized while switching and use less power than non-latching designs in most applications. Both the G5RL-U and the G5RL-K can switch up to 16 A and are capable of dealing with inrush currents of up to 150 A. Both are offered in SPST-NO form and are approved to a VDE standard demanding resistance to over 150 A inrush. They also carry UL TV-8, a standard that exposes components to 117 A inrush currents. The G5RL-U features a single coil, while the G5RL-K has a double coil architecture.

OMRON’s G5RL-K-EL relay supports high inrush applications with its IEC60669-2-1 Load A rating. This rating dictates a peak inrush capability of 255 A for up to 0.4 ms, making it a very intriguing candidate for lighting equipment implementation. The G5RL-EL’s capabilities far exceed the existing G5RL-TV8 model, which can withstand 117 A of current inrush.

G5RL-U

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
RELAY GEN PURPOSE SPST 16A 3VG5RL-U1A-E DC3RELAY GEN PURPOSE SPST 16A 3V953 - Immediate$99.11View Details
RELAY GEN PURPOSE SPST 16A 12VG5RL-U1A-E DC12RELAY GEN PURPOSE SPST 16A 12V855 - Immediate$99.11View Details
RELAY GEN PURPOSE SPST 16A 5VG5RL-U1A-E DC5RELAY GEN PURPOSE SPST 16A 5V420 - Immediate$99.11View Details
RELAY GEN PURPOSE SPDT 16A 12VG5RL-U1-E DC12RELAY GEN PURPOSE SPDT 16A 12V865 - Immediate$99.74View Details
RELAY GEN PURPOSE SPDT 16A 3VG5RL-U1-E DC3RELAY GEN PURPOSE SPDT 16A 3V137 - Immediate$99.74View Details
RELAY GEN PURPOSE SPST 16A 24VG5RL-U1A-EL-HA DC24RELAY GEN PURPOSE SPST 16A 24V929 - Immediate$195.07View Details
RELAY GEN PURPOSE SPST 16A 12VG5RL-U1A-EL-HA DC12RELAY GEN PURPOSE SPST 16A 12V341 - Immediate$195.07View Details
RELAY GEN PURPOSE SPDT 16A 6VG5RL-U1-E DC6RELAY GEN PURPOSE SPDT 16A 6V93 - Immediate$99.74View Details
RELAY GEN PURPOSE SPDT 16A 5VG5RL-U1-E DC5RELAY GEN PURPOSE SPDT 16A 5V62 - Immediate$99.74View Details
RELAY GEN PURPOSE SPST 16A 6VG5RL-U1A-E DC6RELAY GEN PURPOSE SPST 16A 6V98 - Immediate$99.11View Details
RELAY GEN PURPOSE SPST 16A 24VG5RL-U1A-E DC24RELAY GEN PURPOSE SPST 16A 24V0 - Immediate$99.11View Details
RELAY GEN PURPOSE SPDT 16A 24VG5RL-U1-E DC24RELAY GEN PURPOSE SPDT 16A 24V0 - Immediate$99.74View Details
RELAY GEN PURPOSE SPST 16A 5VG5RL-U1A-EL-HA DC5RELAY GEN PURPOSE SPST 16A 5V0 - Immediate$136.47View Details

G5RL-K

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY GEN PURPOSE SPST 16A 5VG5RL-K1A-E DC5RELAY GEN PURPOSE SPST 16A 5V0 - Immediate$107.09View Details
RELAY GEN PURPOSE SPST 16A 12VG5RL-K1A-E DC12RELAY GEN PURPOSE SPST 16A 12V176 - Immediate$107.09View Details
RELAY GEN PURPOSE SPST 16A 24VG5RL-K1A-E DC24RELAY GEN PURPOSE SPST 16A 24V93 - Immediate$107.09View Details
RELAY GEN PURPOSE SPDT 16A 5VG5RL-K1-E DC5RELAY GEN PURPOSE SPDT 16A 5V4605 - Immediate
300 - Factory Stock
$91.97View Details
RELAY GEN PURPOSE SPDT 16A 12VG5RL-K1-E DC12RELAY GEN PURPOSE SPDT 16A 12V57 - Immediate$107.09View Details
RELAY GEN PURPOSE SPDT 16A 24VG5RL-K1-E DC24RELAY GEN PURPOSE SPDT 16A 24V1508 - Immediate$107.09View Details
RELAY GEN PURPOSE SPST 16A 24VG5RL-K1A-EL-HA DC24RELAY GEN PURPOSE SPST 16A 24V474 - Immediate$215.23View Details
RELAY GEN PURPOSE SPST 16A 5VG5RL-K1A-EL-HA DC5RELAY GEN PURPOSE SPST 16A 5V1856 - Immediate$155.60View Details
RELAY GEN PURPOSE SPST 16A 12VG5RL-K1A-EL-HA DC12RELAY GEN PURPOSE SPST 16A 12V174 - Immediate$215.23View Details
Updated: 2021-05-17
Published: 2015-04-16