General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
G5RL-K1A-EL-HA DC12
G5RL-K1A-EL-HA DC12

G5RL-U1A-EL-HA DC12

DigiKey Part Number
39-G5RL-U1A-EL-HADC12-ND
Manufacturer
Manufacturer Product Number
G5RL-U1A-EL-HA DC12
Description
RELAY GEN PURPOSE SPST 16A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5RL-U1A-EL-HA DC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Flux Protection
Packaging
Tray
Must Operate Voltage
8.4 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Alloy, Cadmium Free
Contact Rating (Current)
16 A
Approval Agency
CQC, CSA, cURus, UR, VDE
Switching Voltage
250VAC, 24VDC - Max
Relay Type
Load - Max Switching
4000VA, 384W
Coil Resistance
240 Ohms
Coil Current
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1195,07000 Kč195,07 Kč
10173,84200 Kč1 738,42 Kč
25166,01000 Kč4 150,25 Kč
50160,31560 Kč8 015,78 Kč
100154,81200 Kč15 481,20 Kč
300146,47013 Kč43 941,04 Kč
500142,74230 Kč71 371,15 Kč
1 000137,83234 Kč137 832,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,07000 Kč
Unit Price with VAT:236,03470 Kč