




G5RL-U1-E DC5 | |
|---|---|
DigiKey Part Number | 39-G5RL-U1-EDC5-ND |
Manufacturer | |
Manufacturer Product Number | G5RL-U1-E DC5 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5RL-U1-E DC5 Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 16 A | Approval Agency CQC, CSA, cURus, UR, VDE |
Switching Voltage 250VAC, 24VDC - Max | Relay Type |
Load - Max Switching 4000VA, 384W | Coil Resistance 41.7 Ohms |
Coil Current 120 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 88,90600 Kč | 889,06 Kč |
| 25 | 84,90760 Kč | 2 122,69 Kč |
| 50 | 82,00140 Kč | 4 100,07 Kč |
| 100 | 79,18770 Kč | 7 918,77 Kč |
| 300 | 74,92437 Kč | 22 477,31 Kč |
| 500 | 73,01886 Kč | 36 509,43 Kč |
| 1 000 | 70,50960 Kč | 70 509,60 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |

