General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
G5RLU-1-E DC6
G5RLU-1-E DC6
Relay Basics - Another Teaching Moment | DigiKey Electronics

G5RL-U1-E DC6

DigiKey Part Number
39-G5RL-U1-EDC6-ND
Manufacturer
Manufacturer Product Number
G5RL-U1-E DC6
Description
RELAY GEN PURPOSE SPDT 16A 6V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5RL-U1-E DC6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Flux Protection
Packaging
Tube
Must Operate Voltage
4.2 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Alloy, Cadmium Free
Contact Rating (Current)
16 A
Approval Agency
CQC, CSA, cURus, UR, VDE
Switching Voltage
250VAC, 24VDC - Max
Relay Type
Load - Max Switching
4000VA, 384W
Coil Resistance
60 Ohms
Coil Current
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1088,90600 Kč889,06 Kč
2584,90760 Kč2 122,69 Kč
5082,00140 Kč4 100,07 Kč
10079,18770 Kč7 918,77 Kč
30074,92437 Kč22 477,31 Kč
50073,01886 Kč36 509,43 Kč
1 00070,50960 Kč70 509,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč