TJA1057GT HS CAN FD Transceiver
NXP offers CAN transceivers that support data rates up to 5 Mbps
NXP offers TJA1057 HS-CAN and CAN FD transceivers supporting data rates up to 5 Mbps with CAN-FDs designed to integrate CAN functionality with improved EMC performance in automotive and industrial applications. These devices are fully compliant with passenger and commercial vehicle standards and are optimized for 12 V applications with an optional VIO pin to interface with microcontrollers that operate at different voltages. The TJA1057 comes in a leaded SO8 or a leadless HVSON8 package for a minimal footprint.
- CAN FD data rates up to 5 Mbps
- Proven EMC compliance at 500 kbps, 1 Mbps, and 5 Mbps
- EMC performance without chokes
- VIO pin provides direct interfacing with 3V3 and 5V0 systems
- ISO 11898-2:2016 compliance
- SAE J2284-1 and J22845 compliance
- SO8 or HVSON8 packages
- Automotive
- ADAS
- Drivetrains
- Body
- BMS
- Telematics
- Electronic speed controls
- Door controls
- Industrial
- E-bikes
- E-mobility
- Vending machines
- Process and building controls
- Factory automation
- Diagnostics
HS CAN Transceivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TJA1057T,118 | IC TRANSCEIVER HALF 1/1 8SO | 9900 - Immediate | $21.00 | View Details |
![]() | ![]() | TJA1057T/1Z | IC TRANSCEIVER HALF 1/1 8SO | 1881 - Immediate | $21.00 | View Details |
CAN FD Transceivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TJA1057GT/3J | IC TRANSCEIVER HALF 1/1 8SO | 11852 - Immediate | $20.58 | View Details |
![]() | ![]() | TJA1057GTK/3Z | IC TRANSCEIVER HALF 1/1 8HVSON | 5794 - Immediate | $20.58 | View Details |
![]() | ![]() | TJA1057GTJ | IC TRANSCEIVER HALF 1/1 8SO | 758 - Immediate | $21.00 | View Details |
![]() | ![]() | TJA1057GT/1Z | IC TRANSCEIVER HALF 1/1 8SO | 1323 - Immediate | $20.58 | View Details |
![]() | ![]() | TJA1057GTKZ | IC TRANSCEIVER HALF 1/1 8HVSON | 1587 - Immediate | $20.58 | View Details |
![]() | ![]() | TJA1057GTK/3/S1Z | IC TRANSCEIVER HALF 1/1 8HVSON | 0 - Immediate | $9.59 | View Details |
CAN FD with VIO Transceivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TJA1057GT/3J | IC TRANSCEIVER HALF 1/1 8SO | 11852 - Immediate | $20.58 | View Details |
![]() | ![]() | TJA1057GTK/3Z | IC TRANSCEIVER HALF 1/1 8HVSON | 5794 - Immediate | $20.58 | View Details |
![]() | ![]() | TJA1057GTK/3/S1Z | IC TRANSCEIVER HALF 1/1 8HVSON | 0 - Immediate | $9.59 | View Details |