POWER-D Mixed Layout D-Sub Connectors
NorComp’s connectors are available in a variety of options and include the mounting hardware
NorComp's POWER-D mixed contact connectors feature "solid-pin" machined contacts, offering high-reliability performance for the most challenging design applications. These COMBO-D power connectors can carry both signal (5 A) and power (20 A/40 A) contacts within the same connector body allowing for fewer connectors on the board. Also available is the SEAL-D® waterproof option.
- Available in 12 contact configurations
- Solder cup, vertical mount, and right-angle board-mount options
- Screw machined contacts for high mating cycles
- 50 Ω coaxial contacts
- Cable-mount connectors with mounting hardware
- Vertical and right-angle PCB mount connectors with mounting hardware
- Industrial robotics
- Drones
- Wireless and satellite base stations
- Broadband network infrastructure
- RF power amplifiers
- DC/DC power supplies
- DC motor controllers
POWER-D Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 680M3W3103L201 | CONN D-SUB PLUG 3POS PNL MNT | 1922 - Immediate | $226.36 | View Details |
![]() | ![]() | 680M7W2103L401 | CONN D-SUB PLUG 7POS PNL MNT | 1319 - Immediate | $233.71 | View Details |
![]() | ![]() | 680M7W2103L201 | CONN D-SUB PLUG 7POS PNL MNT | 324 - Immediate | $233.71 | View Details |
![]() | ![]() | 681M3W3203L001 | CONN D-SUB RCPT 3POS PNL MT SLDR | 176 - Immediate | $252.82 | View Details |
![]() | ![]() | 680M3W3203L401 | CONN D-SUB RCPT 3POS PNL MNT | 956 - Immediate | $249.25 | View Details |
![]() | ![]() | 680M3W3K203L401 | CONN D-SUB RCPT 3POS PNL MNT | 1119 - Immediate | $249.25 | View Details |
![]() | ![]() | 680M7W2203L401 | CONN D-SUB RCPT 7POS PNL MNT | 831 - Immediate | $260.59 | View Details |
![]() | ![]() | 680M7W2203L201 | CONN D-SUB RCPT 7POS PNL MNT | 1116 - Immediate | $260.59 | View Details |
![]() | ![]() | 681M5W5203L001 | CONN D-SUB RCPT 5POS PNL MT SLDR | 290 - Immediate | $309.51 | View Details |
![]() | ![]() | 680M13W3203L401 | CONN D-SUB RCPT 13POS PNL MNT | 1079 - Immediate | $318.12 | View Details |
![]() | ![]() | 680M5W5203L401 | CONN D-SUB RCPT 5POS PNL MNT | 1944 - Immediate | $329.04 | View Details |
![]() | ![]() | 680M3W3K103L401 | CONN D-SUB PLUG 3POS PNL MNT | 658 - Immediate | $219.22 | View Details |
![]() | ![]() | 680M3W3203L201 | CONN D-SUB RCPT 3POS PNL MNT | 516 - Immediate | $249.25 | View Details |
![]() | ![]() | 681M7W2203L001 | CONN D-SUB RCPT 7POS PNL MT SLDR | 613 - Immediate | $258.91 | View Details |
![]() | ![]() | 681M17W2103L001 | CONN D-SUB PLG 17POS PNL MT SLDR | 375 - Immediate | $265.62 | View Details |