



680M3W3K103L401 | |
|---|---|
DigiKey Part Number | NOR1296-ND |
Manufacturer | |
Manufacturer Product Number | 680M3W3K103L401 |
Description | CONN D-SUB PLUG 3POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680M3W3K103L401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 186,16800 Kč | 1 861,68 Kč |
| 25 | 174,50160 Kč | 4 362,54 Kč |
| 80 | 160,74763 Kč | 12 859,81 Kč |
| 160 | 153,07675 Kč | 24 492,28 Kč |
| 320 | 145,77469 Kč | 46 647,90 Kč |
| 560 | 140,13616 Kč | 78 476,25 Kč |
| 1 040 | 134,15420 Kč | 139 520,37 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |






