IP55 Rated Cooling Fans
NMB’s 60 mm to 120 mm fans are available in 12 V and 24 V with tachometer output for speed monitoring
NMB’s IP55 rated cooling fans with ingress protection are dust and water-resistant, and provide protection against harsh environments, making them ideal for outdoor applications. These 60 mm to 120 mm IP55 rated fans are available in 12 V and 24 V with tachometer output for speed monitoring. These fans are outfitted with NMB precision machined stainless ball bearings for long life, corrosion resistance, and high reliability.
- IP55 rating per IEC 60529 standard
- Long life and high reliability with NMB precision machined stainless steel ball bearings
- Low-power and high-efficiency designs
- Open drain tachometer output
- Factory automation
- Food processing
- Horticulture
- Refrigeration
- LED lighting
- Inverters
- EV charging
- Telecom
IP55 Rated Cooling Fans
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 08025SE-12Q-FT-DW | FAN AXIAL 80X25MM 12VDC WIRE | 93 - Immediate | $320.34 | View Details |
![]() | ![]() | 06025SE-12R-FT-DW | FAN AXIAL 60X25MM 12VDC WIRE | 463 - Immediate | $319.51 | View Details |
![]() | ![]() | 06025SE-24R-FT-DW | FAN AXIAL 60X25MM 24VDC WIRE | 335 - Immediate | $319.51 | View Details |
![]() | ![]() | 11925SE-24R-FTD-W | FAN AXIAL 119X25MM 24VDC WIRE | 36 - Immediate | $478.63 | View Details |
![]() | ![]() | 11925SE-12R-FTD-W | FAN AXIAL 119X25MM 12VDC WIRE | 48 - Immediate | $492.40 | View Details |
![]() | ![]() | 08025SE-24R-FT-DW | FAN AXIAL 80X25MM 24VDC WIRE | 0 - Immediate | $320.34 | View Details |
![]() | ![]() | 09225SE-12Q-FT-DW | FAN AXIAL 92X25MM 12VDC WIRE | 0 - Immediate | $329.93 | View Details |
![]() | ![]() | 09225SE-24Q-FT-DW | FAN AXIAL 92X25MM 24VDC WIRE | 105 - Immediate | $329.93 | View Details |
![]() | 09225SA-24K-EL-D0 | FAN AXIAL 92X25MM 24VDC WIRE | 0 - Immediate | $185.00 | View Details |