


11925SE-24R-FTD-W | |
|---|---|
DigiKey Part Number | 12-11925SE-24R-FT-DW-ND |
Manufacturer | |
Manufacturer Product Number | 11925SE-24R-FTD-W |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 128.2 CFM (3.59m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 128.2 CFM (3.59m³/min) | |
Static Pressure | 0.357 in H2O (88.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 47.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 12 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,90000 Kč | 481,90 Kč |
| 10 | 388,08500 Kč | 3 880,85 Kč |
| 25 | 353,43840 Kč | 8 835,96 Kč |
| 52 | 327,44365 Kč | 17 027,07 Kč |
| 104 | 313,64750 Kč | 32 619,34 Kč |
| Unit Price without VAT: | 481,90000 Kč |
|---|---|
| Unit Price with VAT: | 583,09900 Kč |










