Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 30.0 CFM (0.840m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 30.0 CFM (0.840m³/min) 3 Wire Leads
NMB IP55 Rated DC Fans

06025SE-24R-FT-DW

DigiKey Part Number
12-06025SE-24R-FT-DW-ND
Manufacturer
Manufacturer Product Number
06025SE-24R-FT-DW
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 30.0 CFM (0.840m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
30.0 CFM (0.840m³/min)
Static Pressure
0.405 in H2O (100.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
38.5dB(A)
Power (Watts)
2.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,66000 Kč312,66 Kč
10252,81600 Kč2 528,16 Kč
25230,46560 Kč5 761,64 Kč
50214,49040 Kč10 724,52 Kč
130198,72508 Kč25 834,26 Kč
Manufacturers Standard Package
Unit Price without VAT:312,66000 Kč
Unit Price with VAT:378,31860 Kč