Parametric Equivalent
Parametric Equivalent



09225SE-12Q-FT-DW | |
|---|---|
DigiKey Part Number | 12-09225SE-12Q-FT-DW-ND |
Manufacturer | |
Manufacturer Product Number | 09225SE-12Q-FT-DW |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 65.0 CFM (1.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 65.0 CFM (1.82m³/min) | |
Static Pressure | 0.293 in H2O (73.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 40.0dB(A) | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,37000 Kč | 323,37 Kč |
| 10 | 261,27800 Kč | 2 612,78 Kč |
| 25 | 238,17600 Kč | 5 954,40 Kč |
| 90 | 208,39811 Kč | 18 755,83 Kč |
| 180 | 205,82239 Kč | 37 048,03 Kč |
| Unit Price without VAT: | 323,37000 Kč |
|---|---|
| Unit Price with VAT: | 391,27770 Kč |









