UltraWize Wire-to-Board High-Current Connectors and Cable Assemblies

Molex's connectors achieve superior power distribution in demanding datacenter applications

Image of Molex's UltraWize W-t-B High-Current Connectors and Cable Assemblies Utilizing proven COEUR socket technology which incorporates conical sockets to ensure a large conductive surface area, Molex's UltraWize connectors are specifically engineered for datacenter applications. The cable-side exit configuration uses minimal space and further enhances efficiency and design flexibility. These connectors provide reliable, robust, and space-saving power distribution in datacenter environments. UltraWize connectors and cable assemblies deliver 170.0 A of power and the side-exit feature removes the need to account for cable bend radius and reduces stack height, providing higher power density. These connectors also offer surface-mount technology reflow-capable headers in a user-friendly pick-and-place package. This streamlines the manufacturing process, minimizes costs, and speeds time to market.

Features

  • Cable-side exit design minimizes stack height
  • COEUR socket technology design enhances electrical performance
  • SMT reflow-capable headers in pick-and-place packaging reduce processing costs and increase speed to market
  • Positive lock ensures secure mating
  • Minimizes PCB footprint
  • Mechanically keyed connectors and locating pegs help to avoid mismating

Applications

  • Datacenters
    • Servers (GPU)
    • Switches

Resources

UltraWize Wire-to-Board High-Current Connectors and Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ULTRAWIZE 8.00MM RA-RA 6AWG 500M2262692025ULTRAWIZE 8.00MM RA-RA 6AWG 500M50 - Immediate$2,733.73View Details
ULTRAWIZE 8.00MM VT-VT 6AWG 500M2262702025ULTRAWIZE 8.00MM VT-VT 6AWG 500M8 - Immediate$2,776.15View Details
ULTRAWIZE 8.00MM RA-VT 6AWG 500M2262712025ULTRAWIZE 8.00MM RA-VT 6AWG 500M18 - Immediate$2,808.90View Details
8.0MM ULTRAWIZE 2-CKT TALL HDR T21856700028.0MM ULTRAWIZE 2-CKT TALL HDR T172 - Immediate$301.74View Details
8.0MM ULTRAWIZE 2-CKT HDR, T&R21856700038.0MM ULTRAWIZE 2-CKT HDR, T&R61 - Immediate$186.25View Details
Published: 2024-07-16