FA2 Crimp Applicators

Molex's applicators offer a quick setup time and mechanical or pneumatic feed

Image of Molex's FA2 Crimp ApplicatorsMolex's FA2 crimp applicators offer pneumatic or mechanical feed making it easier for users to get the job done. Using the proper interconnect manufacturer’s tooling is essential to meet many of the industry standards and to maintain the connector manufacturer’s product warranty. Molex’s applicators process in most industry-standard wire processors in the marketplace. For tools in this category, production rates of up to 3,000 terminations per hour for discrete wire are not uncommon depending on the application.

Features
  • Designed to industry-standard mounting and 135.80 mm (5.346 in) shut height
  • Quick setup time
  • Crimp height, track, and feed adjustments can be set without removing the applicator from the press
  • Fine adjustment allows users to achieve target with little effort by adjusting in increments of 0.015 mm (0.0006 in) for conductor crimp height and 0.025 mm (0.001 in) for insulation height
  • Fine adjustment of the bend is achieved using the bend control adjust dial
  • Independent adjustment rings allow users to quickly adjust the conductor or insulation crimp height without affecting each other
  • Directly adapts to most automatic wire processing machines

FA2 Crimp Applicators - Mechanical Feed

ImageManufacturer Part NumberDescriptionFeaturesNotificationAvailable QuantityPriceView Details
FA2 APPLICATOR - MECHANICAL FEED0638082400FA2 APPLICATOR - MECHANICAL FEED-Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.1 - Immediate$118,755.03View Details
FA2 APPLICATOR - MECHANICAL FEED0638082600FA2 APPLICATOR - MECHANICAL FEED0.75mm²-0 - Immediate$142,252.63View Details
FA2 APPLICATOR - MECHANICAL FEED0638082500FA2 APPLICATOR - MECHANICAL FEED-Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.0 - Immediate$142,252.63View Details
FA2 APPLICATOR - MECHANICAL FEED0638082900FA2 APPLICATOR - MECHANICAL FEED0.75mm², 1.00mm²-1 - Immediate$133,362.08View Details
FA2 APPLICATOR - MECHANICAL FEED0638084100FA2 APPLICATOR - MECHANICAL FEED-Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.0 - Immediate$142,252.63View Details
FA2 APPLICATOR - MECHANICAL FEED0638082300FA2 APPLICATOR - MECHANICAL FEED1.25mm², 1.50mm²-2 - Immediate$142,252.63View Details
FA2 APPLICATOR - MECHANICAL FEED0638082700FA2 APPLICATOR - MECHANICAL FEED-Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.1 - Immediate$142,252.63View Details
FA2 APPLICATOR - MECHANICAL FEED0638083000FA2 APPLICATOR - MECHANICAL FEED-Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.0 - Immediate$142,252.63View Details
FA2 APPLICATOR - MECHANICAL FEED0638083100FA2 APPLICATOR - MECHANICAL FEED0.35mm², 0.50mm²-0 - Immediate$142,252.63View Details
FA2 APPLICATOR - MECHANICAL FEED0638083400FA2 APPLICATOR - MECHANICAL FEED1.50mm², 2.00mm²-0 - Immediate$142,252.63View Details
FA2 APPLICATOR - MECHANICAL FEED0638084800FA2 APPLICATOR - MECHANICAL FEED-Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.0 - Immediate$142,252.63View Details
FA2 APPLICATOR - MECHANICAL FEED0638085900FA2 APPLICATOR - MECHANICAL FEED--1 - Immediate$142,252.63View Details
FA2 APPLICATOR FOR CTX500638084300FA2 APPLICATOR FOR CTX50-Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.0 - Immediate$142,252.63View Details

FA2 Crimp Applicators - Pneumatic Feed

ImageManufacturer Part NumberDescriptionNotificationAvailable QuantityPriceView Details
FA2 APPLICATOR - PNEUMATIC FEED0638082410FA2 APPLICATOR - PNEUMATIC FEEDSet rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.0 - Immediate$142,252.63View Details
FA2 APPLICATOR - PNEUMATIC FEED0638082510FA2 APPLICATOR - PNEUMATIC FEEDSet rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.0 - Immediate$142,252.63View Details
FA2 APPLICATOR 33001 330120638082610FA2 APPLICATOR 33001 33012-0 - Immediate$142,252.63View Details
FA2 TERMINAL 560023 SERIES0638084310FA2 TERMINAL 560023 SERIESSet rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.0 - Immediate$142,252.63View Details
FA2 APPLICATOR FOR MX150 TERM0638082710FA2 APPLICATOR FOR MX150 TERMSet rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.0 - Immediate$142,252.63View Details
FA2 APPLICATOR - PNEUMATIC FEED0638084110FA2 APPLICATOR - PNEUMATIC FEED-0 - Immediate$142,252.63View Details
FA2 APPLICATOR - PNEUMATIC FEED0638082310FA2 APPLICATOR - PNEUMATIC FEED1.25mm², 1.50mm²0 - Immediate$142,252.63View Details
Published: 2019-07-17