Applicator for Bench Press Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Applicator for Bench Press Tool Rectangular Contacts
MFG_FA2_1_NM_2
MFG_FA2_1_NM_3

0638084110

DigiKey Part Number
WM26407-ND
Manufacturer
Manufacturer Product Number
0638084110
Description
FA2 APPLICATOR - PNEUMATIC FEED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Pneumatic
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
16-18 AWG
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142 252,63000 Kč142 252,63 Kč
Manufacturers Standard Package
Unit Price without VAT:142 252,63000 Kč
Unit Price with VAT:172 125,68230 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC