PS3F Series Connector

Hirose offers their industrial power PS3F series connector

Image of Hirose PS3F Series ConnectorA unique product in the line-up of Hirose’s industrial power product connectors is the PS3F series connector. The PS3F is a front-mount version of the PS3 connector that is ideally suited for installations in which rear maintenance space is limited or absent. Like the PS3 series, the PS3F series offers both power and signal contacts, and features plug-in, pull-out maintenance. PS3F contacts are installed in a casing on the front (mating side) of the connector, allowing front-side maintenance. This series features a floating structure that absorbs any mis-alignment errors during mating in both the X- and Y-axis directions.

For the signal lines, the PS3F connector utilizes the highly reliable Hirose GT8E connector. The GT8E connector is a rugged connector designed for automotive applications with an excellent track record and extensive variations and types to fit a variety of requirements. The signal contacts can be daisy-chained for battery rack assemblies. Other features include a reliable multi-point contact structure, and IP2X finger protection.

This series has a rated current of 100 A for power and 1 A for signal contacts. Rated voltage is 1000 VAC/DC for power and 250 AC/DC for signal contacts. Operating temperature is -40ºC to +105ºC, rated at 100 mating cycles.

Features and Benefits Applications
  • Hybrid connector with both power and signal contacts
  • Front access on the plug-in side is suited to systems without maintenance space in the back
  • Signal lines use the rugged Hirose GT8E connector
  • Floating design allows ±2.5 mm of alignment error
  • Finger protection meets IP2X requirements and contributes to operator safety
  • UL, C-UL certified, TÜV pending
  • Battery storage
  • Uninterrupted power supplies
  • Industrial machinery with signal line daisy-chain requirements

PS3F and PS3C Series Product Configuration

PS3F Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN 2POS 100A PNL MNTPS3F-2R/8P/10P(01)CONN 2POS 100A PNL MNT0 - Immediate$352.14View Details
CONN 2POS PNL MNTPS3F-2RS/8S/10S(01)CONN 2POS PNL MNT0 - Immediate$629.73View Details
CONN PS3F HOLDERPS3F-PC-HOLDER(01)CONN PS3F HOLDER10 - Immediate$70.97View Details
CONN PS3F 100A MODULE SIDEPS3F-RPC(22)(01)CONN PS3F 100A MODULE SIDE8 - Immediate$353.82View Details
Published: 2015-10-22