
PS3F-2R/8P/10P(01) | |
|---|---|
DigiKey Part Number | H125021-ND |
Manufacturer | |
Manufacturer Product Number | PS3F-2R/8P/10P(01) |
Description | CONN 2POS 100A PNL MNT |
Customer Reference | |
Detailed Description | 2 Connector Panel Mount Black |
Datasheet | Datasheet |
EDA/CAD Models | PS3F-2R/8P/10P(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 100A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,01000 Kč | 353,01 Kč |
| Unit Price without VAT: | 353,01000 Kč |
|---|---|
| Unit Price with VAT: | 427,14210 Kč |

