
PS3F-PC-HOLDER(01) | |
|---|---|
DigiKey Part Number | H125023-ND |
Manufacturer | |
Manufacturer Product Number | PS3F-PC-HOLDER(01) |
Description | CONN PS3F HOLDER |
Customer Reference | |
Detailed Description | Connector Connector Holder For |
Datasheet | Datasheet |
EDA/CAD Models | PS3F-PC-HOLDER(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Connector Holder | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 57,76500 Kč | 577,65 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

