
PS3F-2RS/8S/10S(01) | |
|---|---|
DigiKey Part Number | H125020-ND |
Manufacturer | |
Manufacturer Product Number | PS3F-2RS/8S/10S(01) |
Description | CONN 2POS PNL MNT |
Customer Reference | |
Detailed Description | 2 Connector Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PS3F-2RS/8S/10S(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 150A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,29000 Kč | 631,29 Kč |
| Unit Price without VAT: | 631,29000 Kč |
|---|---|
| Unit Price with VAT: | 763,86090 Kč |

