EF2 Series Zero Screw™ Connector

Hirose's screwless connectors simplify installation and maintenance compared to traditional terminal blocks

Image of Hirose's EF2 Series Zero Screw™ Connector Hirose's screwless terminal block series significantly reduces electrical wiring time and maintenance workload compared to conventional terminal blocks. The Zero Screw EF2 series features a unique single-action connection design that requires the user to simply push a ring terminal into the connector.

This series is available in five different sizes with five different amperage options including 30 A, 60 A, 150 A, 250 A, and 400 A. The EF2 series has a rated voltage of 600 VAC/DC, a contact resistance of 1 mΩ, and an operating temperature range of -25°C to +105°C. Hirose's Zero Screw connector is well-suited for a wide range of hard-to-access applications including rail, power distribution, machine tools, semiconductor manufacturing equipment, and energy storage systems.

Features

  • Screwless design simplifies installation and maintenance by up to 40% compared to conventional terminal blocks
  • Screwless terminals do not require inspection or retightening to ensure a stable and consistent connection like traditional terminal blocks
  • Safer alternative to traditional terminal block power solutions
  • Unique single-action connection design requires the user to simply push a ring terminal into the connector

EF2 Series Connectors

ImageManufacturer Part NumberDescriptionTermination StyleAvailable QuantityPriceView Details
TERM BLK 1POS BLACKEF2-D150-1TERM BLK 1POS BLACKPush In, Spring2 - Immediate$1,206.34View Details
TERM BLK 1POS BLACKEF2-D250-1TERM BLK 1POS BLACKPush In, Spring0 - Immediate$1,843.83View Details
TERM BLK 1POS BLACKEF2-D400-1TERM BLK 1POS BLACKPush In, Spring0 - Immediate$2,084.26View Details
TERM BLK 1POS BLACKEF2-D30-1TERM BLK 1POS BLACKPush In, Spring0 - ImmediateSee Page for PricingView Details
TERM BLK 1POS BLACKEF2-D60-1TERM BLK 1POS BLACKPush In, Spring0 - ImmediateSee Page for PricingView Details

Associated Crimp Tool

ImageManufacturer Part NumberDescriptionTool TypeFeaturesAvailable QuantityPriceView Details
TOOL HAND CRIMPER HYD TERMINALSHT111/9H-60TOOL HAND CRIMPER HYD TERMINALSHand Crimper-0 - ImmediateSee Page for PricingView Details
Published: 2019-04-22