EF2-D60-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 787,43000 Kč
Datasheet
1 Position Terminal Block Black Busbar 21.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF2-D60-1

DigiKey Part Number
H126333-ND
Manufacturer
Manufacturer Product Number
EF2-D60-1
Description
TERM BLK 1POS BLACK
Customer Reference
Detailed Description
1 Position Terminal Block Black Busbar 21.0mm
Datasheet
 Datasheet
EDA/CAD Models
EF2-D60-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Type
Busbar
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
21.0mm
Termination Style
Push In, Spring
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
5.5-14mm²
Features
-
Housing Color
Black
Length
2.504" (63.60mm)
Height (Max)
2.041" (51.85mm)
Material - Insulation
Modified Polyphenylene Ether (M-PPE)
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable