
R14-5 | |
|---|---|
DigiKey Part Number | 455-3294-ND |
Manufacturer | |
Manufacturer Product Number | R14-5 |
Description | CONN RING FLAT 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.059" (1.50mm) | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 1.173" (29.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,77880 Kč | 144,47 Kč |
| 50 | 5,50560 Kč | 275,28 Kč |
| 100 | 5,24110 Kč | 524,11 Kč |
| 300 | 4,84983 Kč | 1 454,95 Kč |
| 500 | 4,67794 Kč | 2 338,97 Kč |
| 1 000 | 4,45431 Kč | 4 454,31 Kč |
| 2 500 | 4,17516 Kč | 10 437,90 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


