
EF2-D150-1 | |
|---|---|
DigiKey Part Number | H126329-ND |
Manufacturer | |
Manufacturer Product Number | EF2-D150-1 |
Description | TERM BLK 1POS BLACK |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Black Busbar 40.5mm |
Datasheet | Datasheet |
EDA/CAD Models | EF2-D150-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Busbar | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 40.5mm | |
Termination Style | Push In, Spring | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 22-60mm² | |
Features | - | |
Housing Color | Black | |
Length | 2.795" (71.00mm) | |
Height (Max) | 2.321" (58.95mm) | |
Material - Insulation | Modified Polyphenylene Ether (M-PPE) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 206,34000 Kč | 1 206,34 Kč |
| Unit Price without VAT: | 1 206,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 459,67140 Kč |





