
R60-8 | |
|---|---|
DigiKey Part Number | 455-3301-ND |
Manufacturer | |
Manufacturer Product Number | R60-8 |
Description | CONN RING CRIMP 1/0 AWG #5/16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud D-Shaped 1/0 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.957" (49.70mm) |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 1/0 AWG |
Terminal Type D-Shaped | Insulation Non-Insulated |
Stud/Tab Size 5/16 Stud | Features Brazed Seam |
Thickness 0.079" (2.01mm) | Base Product Number |
Width - Outer Edges 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,82280 Kč | 470,57 Kč |
| 50 | 17,91960 Kč | 895,98 Kč |
| 100 | 17,06300 Kč | 1 706,30 Kč |
| 250 | 15,99292 Kč | 3 998,23 Kč |
| 500 | 15,22900 Kč | 7 614,50 Kč |
| 1 000 | 14,50206 Kč | 14 502,06 Kč |
| 2 500 | 13,59419 Kč | 33 985,47 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


