EF2-D250-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 3 667,93000 Kč
Datasheet
1 Position Terminal Block Black Busbar 49.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF2-D250-1

DigiKey Part Number
H126330-ND
Manufacturer
Manufacturer Product Number
EF2-D250-1
Description
TERM BLK 1POS BLACK
Customer Reference
Detailed Description
1 Position Terminal Block Black Busbar 49.6mm
Datasheet
 Datasheet
EDA/CAD Models
EF2-D250-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Type
Busbar
Mounting Type
DIN Rail
Number of Positions
1
Number of Levels
1
Terminal - Width
49.6mm
Termination Style
Push In, Spring
Current - UL
310 A
Voltage - UL
1000 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
150mm²
Features
-
Housing Color
Black
Length
4.370" (111.00mm)
Height (Max)
3.386" (86.00mm)
Material - Insulation
Modified Polyphenylene Ether (M-PPE)
Material Flammability Rating
UL94 V-0
Stripping Length
-
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes