Han® HPR Compact Series Hoods and Housings
HARTING's Han HPR compact high-performance hood and housing solutions are designed for use in the harshest of applications
HARTING's Han HPR compact series is a broad portfolio of exceptionally rugged hoods and housings that provide unparallel protection for any connection power, signal, and data. This series offers a full provision of hoods, housings, extenders, mounting frames, and caps in sizes 6B to 24B.
- Space and weight reduction (up to 25% lighter)
- Integrated coding option enables 16 possible keying positions
- Screw down and levered locking solutions
- Up to IP68, IP69K performance
- Limiting temperature range: -40°C to +125°C
- Remote energy storage
- Switchgear
- Heavy machinery
- Mining equipment
- Construction equipment
- Outdoor junction boxes
- Off-shore equipment
- AC and DC power
Han® HPR Compact Series Hoods and Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09400030301 | CONN BASE BOTTOM ENTRY SZ3A | 8 - Immediate | $680.13 | View Details |
![]() | ![]() | 19407030950 | CONN BASE SIDE ENTRY SZ3A M20 | 0 - Immediate | $1,315.94 | View Details |
![]() | ![]() | 09400060311 | CONN BASE BOTTOM ENTRY SZ6B | 69 - Immediate | $1,383.98 | View Details |
![]() | ![]() | 09400030311 | CONN BASE BOTTOM ENTRY SZ3A | 0 - Immediate | $671.73 | View Details |
![]() | ![]() | 09407030311 | CONN BASE BOTTOM ENTRY SZ3A | 21 - Immediate | $671.73 | View Details |
![]() | ![]() | 19400030950 | CONN BASE SIDE ENTRY SZ3A M20 | 18 - Immediate | $1,324.13 | View Details |
![]() | ![]() | 09400100311 | CONN BASE BOTTOM ENTRY SZ10B | 0 - Immediate | $1,462.93 | View Details |
![]() | ![]() | 09400240311 | CONN BASE BOTTOM ENTRY SZ24B | 0 - Immediate | $1,705.67 | View Details |