USB4056/USB4080/USB4115/USB4525 3.2 Gen2 USB Type-C® Connectors

GCT's connectors have been designed to deliver low-cost, full specification USB Type-C products without compromising on quality

Image of GCT USB4056/USB4080/USB4115/USB4525 3.2 Gen2 USB Type-C® ConnectorsGCT’s USB4056, USB4080, USB4115, and USB4525 have been designed with fully automated manufacturing in mind. As a result, GCT can deliver low-cost/full specification USB Type-C products without compromising on quality. The range covers horizontal, vertical, and mid-mount versions in SMT and hybrid PCB termination.

Features
  • USB4056
    • USB Type-C top-mount
    • 24-pin
    • 3.2 Gen2
    • Horizontal PCB mount
    • Hybrid PCB termination
    • Four through-hole shell stakes
    • Two shell stake length options
  • USB4080
    • USB Type-C top-mount
    • 24-pin
    • 3.2 Gen2
    • Horizontal PCB mount
    • SMT PCB termination
    • Four through-hole shell stakes
  • USB4115
    • USB Type-C vertical
    • 24-pin
    • 3.2 Gen2
    • Vertical PCB mount
    • SMT PCB termination
    • Four through-hole shell stakes
  • USB4525
    • USB Type-C mid-mount
    • 24-pin
    • 3.2 Gen2
    • Mid-mount PCB mount
    • SMT PCB termination
    • Four through-hole shell stakes
    • 2.36 mm profile above PCB
Applications
  • Smart home systems
  • Digital electronics
  • Audio-visual
  • Computing
  • Alarm and security systems
  • Industrial controls
  • Gaming peripherals
  • Consumer electronics
  • Drones
  • Telecom
  • TV and set-top boxes
  • GPS systems

USB4056, USB4080, USB4115, USB4525 3.2 Gen2 USB Type-C Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB C 3.2 REC, HORZ, HYBRID PCBUSB4056-03-AUSB C 3.2 REC, HORZ, HYBRID PCB22690 - Immediate$19.53View Details
CONN RCPT USB C 3.2 24POS SMD RAUSB4080-03-ACONN RCPT USB C 3.2 24POS SMD RA13961 - Immediate$23.31View Details
CONN USB3.1 TYPE-C VERT SOCKETUSB4115-03-CCONN USB3.1 TYPE-C VERT SOCKET21187 - Immediate$21.84View Details
USB 3.2TYPE C RECEPT 24W SMT HORUSB4525-03-AUSB 3.2TYPE C RECEPT 24W SMT HOR829 - Immediate$22.26View Details

Related Mates

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB TYPE C, PLUG, SMT , G/F, RIGUSB4155-03-CUSB TYPE C, PLUG, SMT , G/F, RIG9609 - Immediate$34.86View Details
USB TYPE C, PLUG, SMT , G/F, VERUSB4151-GF-CUSB TYPE C, PLUG, SMT , G/F, VER14800 - Immediate$43.68View Details
Updated: 2022-09-12
Published: 2021-11-16