End Launch IP-Rated SMA Connectors
GCT connectors are rated for IP67, IP68, and IP69K protections, making them ideal for harsh environments
GCT PCB-mount end launch connectors include standard polarity (RFPC-SMA23) and reverse polarity (RFPC-SMA33) and offer IP67, IP68, and IP69K protection, making them ideal for harsh-environment applications where signal speed is paramount.
The connectors have a working frequency of DC to 6 GHz, an operating temperature range of -65°C to +165°C, and a 50 Ω impedance. Both connectors have options to support PCB thicknesses of 0.8 mm or 1.60 mm, while an additional version of the RFPC-SMA23 is available for use with a PCB thickness of 1.20 mm.
Both parts are offered as standard with a bulkhead nut and washer already assembled.
- End edge launch SMA
- IP67, IP68, and IP69K rated
- Standard and reverse polarity options
- DC to 6 GHz
- Temperature range: -65°C to +165°C
- Recommended PCB thickness: from 0.8 mm to 1.60 mm
- Microwave systems
- Pharmaceutical
- Food and beverages
- Radio and telecom
- Wi-Fi
- IoT
- Sensors
End Launch IP-Rated SMA Connectors
| Image | Manufacturer Part Number | Description | Connector Style | Connector Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RFPC-SMA23-FN-095-A | RP-SMA, PCB MOUNT, BULKHEAD JACK | SMA | Jack, Female Socket | 0 - Immediate | $188.53 | View Details |
![]() | ![]() | RFPC-SMA23-FN-140-A | SMA, PCB MOUNT, BULKHEAD JACK, E | SMA | Jack, Female Socket | 0 - Immediate | $172.10 | View Details |
![]() | ![]() | RFPC-SMA23-FN-186-A | SMA JACK EDGE MOUNT IP68 IP69K | SMA | Jack, Female Socket | 83 - Immediate | $264.45 | View Details |
![]() | ![]() | RFPC-SMA33-FN-095-A | RP-SMA, PCB MOUNT, BULKHEAD JACK | RP-SMA | Jack, Male Pin | 350 - Immediate | $291.14 | View Details |
![]() | ![]() | RFPC-SMA33-FN-186-A | RP-SMA, PCB MOUNT, BULKHEAD JACK | RP-SMA | Jack, Male Pin | 350 - Immediate | $282.80 | View Details |