
RFPC-SMA33-FN-186-A | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA33-FN-186-A-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA33-FN-186-A |
Description | RP-SMA, PCB MOUNT, BULKHEAD JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Board Edge, End Launch; Panel Mount | Operating Temperature -65°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,80000 Kč | 282,80 Kč |
| 70 | 209,44286 Kč | 14 661,00 Kč |
| 140 | 199,44857 Kč | 27 922,80 Kč |
| 1 050 | 173,04424 Kč | 181 696,45 Kč |
| Unit Price without VAT: | 282,80000 Kč |
|---|---|
| Unit Price with VAT: | 342,18800 Kč |



