
RFPC-SMA33-FN-095-A | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA33-FN-095-A-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA33-FN-095-A |
Description | RP-SMA, PCB MOUNT, BULKHEAD JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,13000 Kč | 293,13 Kč |
| 10 | 249,18300 Kč | 2 491,83 Kč |
| 25 | 233,56480 Kč | 5 839,12 Kč |
| 70 | 217,19729 Kč | 15 203,81 Kč |
| 140 | 206,83629 Kč | 28 957,08 Kč |
| 280 | 196,97175 Kč | 55 152,09 Kč |
| 560 | 187,57925 Kč | 105 044,38 Kč |
| 1 050 | 179,45310 Kč | 188 425,76 Kč |
| Unit Price without VAT: | 293,13000 Kč |
|---|---|
| Unit Price with VAT: | 354,68730 Kč |

