FT93x Family of Embedded MCUs

Bridgetek/FTDI's FT93x family of embedded MCUs high performance 32-bit processors with 128 kB Flash

Image of FTDI's FT93x Family of Embedded MCUsThe Bridgetek FT93x series by Bridgetek/FTDI are compact SuperBridge MCUs that deliver a flexible bridging solution between different technologies including USB, UART, SPI, and SD host. The unique feature of the USB device port for a MCU is that in addition to supporting all standard classes, the device may simply be switched in to a hardcoded D2xx mode, eliminating the need for a lot of complex USB coding since a D2xx hardware engine is built in. As this is a smart bridge, the USB may then be paired with a wider variety of interfaces than a standard USB bridge ASIC. This device is a perfect fit for a bridge between USB-to-QSPI, and an interface to the EVE series of graphics controllers, allowing it to enable up to four small USB displays

Features

  • High performance 32-bit FT32B core processor, running at a frequency of 100 MHz
  • 128 kB on-chip Flash memory
  • 128 kB on-chip shadow program memory
  • 32 kB on-chip data memory
  • One USB 2.0 device controller supports high-speed (480 Mbit/s) and full-speed (12 Mbit/s) with USB battery charging specification Rev 1.2 support
  • USB 2.0 device controller supports isochronous, interrupt, control, and bulk transfers for up to 15 endpoints
  • USB 2.0 device port may be switched to a hardcoded D2XX mode with up to 7 interfaces – no need to code the USB class
  • One SPI master supports single/dual/quad modes of data transfer; clock rate is up to 25 MHz
  • One SPI slave supports single data transfer up to 25 MHz
  • SD host controller conformant to SDA SD host controller specification V3.0, running up to 25 MHz and software support for SD/SDHC/SDXC cards
  • I2C bus interfaces may be configured as master or slave, supporting standard/fast/fast plus/high speed mode data transfers; max data transfer rate up to 3.4 Mbit/s
  • 4 UARTs configurable as 2 full UART interfaces or 4 half UART interfaces
  • Four 16-bit timers with prescaler and one 32-bit watchdog timer
  • Supports 8 independent PWM channels
  • Supports 2 independent 10-bit DACs; DAC 0/1 channel output; sample rate of ~1 MS/s
  • Supports three 8-bit ADC1/2/3 channel input; sample rate of ~480 KS/s
  • Single 3.3 V power supply

FT93x Family of Embedded MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 128KB FLASH 48QFNFT933Q-TIC MCU 32BIT 128KB FLASH 48QFN0 - Immediate$109.84View Details
IC MCU 32BIT 128KB FLASH 48QFNFT932Q-TIC MCU 32BIT 128KB FLASH 48QFN0 - Immediate$117.55View Details
IC MCU 32BIT 128KB FLASH 56QFNFT931Q-TIC MCU 32BIT 128KB FLASH 56QFN0 - Immediate$120.44View Details
IC MCU 32BIT 128KB FLASH 68QFNFT930Q-TIC MCU 32BIT 128KB FLASH 68QFN111 - Immediate$177.06View Details

Eval Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR FT930QMM930MINIEVAL BOARD FOR FT930Q1 - Immediate$467.37View Details
FT93X WITH 128KB FLASH EVAL BRDMM930LITEFT93X WITH 128KB FLASH EVAL BRD0 - Immediate$802.94View Details
Published: 2018-02-20