



FT930Q-T | |
|---|---|
DigiKey Part Number | 768-1335-ND |
Manufacturer | |
Manufacturer Product Number | FT930Q-T |
Description | IC MCU 32BIT 128KB FLASH 68QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FT32 FT93x Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
Part Status Active | Data Converters A/D 3x10b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor FT32 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 68-QFN (8x8) |
Connectivity I2C, SD, SPI, UART/USART, USB | Package / Case 68-VFQFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,06000 Kč | 177,06 Kč |
| 10 | 146,78100 Kč | 1 467,81 Kč |
| 25 | 136,60360 Kč | 3 415,09 Kč |
| 100 | 123,95880 Kč | 12 395,88 Kč |
| 348 | 115,37466 Kč | 40 150,38 Kč |
| 696 | 111,62098 Kč | 77 688,20 Kč |
| 1 044 | 109,72231 Kč | 114 550,09 Kč |
| Unit Price without VAT: | 177,06000 Kč |
|---|---|
| Unit Price with VAT: | 214,24260 Kč |

