
MM930MINI | |
|---|---|
DigiKey Part Number | 768-1336-ND |
Manufacturer | |
Manufacturer Product Number | MM930MINI |
Description | EVAL BOARD FOR FT930Q |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FT930Q - USB 2.0 to Serial Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer Bridgetek Pte Ltd. | Utilized IC / Part FT930Q |
Packaging Box | Primary Attributes USB Powered |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function USB 2.0 to Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,37000 Kč | 467,37 Kč |
| Unit Price without VAT: | 467,37000 Kč |
|---|---|
| Unit Price with VAT: | 565,51770 Kč |

