



FT933Q-T | |
|---|---|
DigiKey Part Number | 768-1332-ND |
Manufacturer | |
Manufacturer Product Number | FT933Q-T |
Description | IC MCU 32BIT 128KB FLASH 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FT32 FT93x Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.97V ~ 3.63V |
Part Status Active | Data Converters A/D 3x10b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor FT32 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity I2C, SD, SPI, UART/USART, USB | Package / Case 48-VFQFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 109,84192 Kč | 28 558,90 Kč |
| Unit Price without VAT: | 109,84192 Kč |
|---|---|
| Unit Price with VAT: | 132,90872 Kč |

