SG-8002 Series Programmable Crystal Oscillators
Epson’s SG-8002 series programmable crystal oscillators are available in several industry-standard packages and pin-outs
Epson's SG-8002 is one of the first programmable crystal oscillators in the industry providing very short production lead times from a few samples to mass production quantities. The SG-8002 series is available with either CMOS or TTL output and it can operate from 3.0 V, 3.3 V, and 5.0 V power supplies. It can be programmed from 1 MHz to 125 MHz and the oscillator can be ordered with an accuracy of ±50 ppm or ±100 ppm over a temperature range of -20°C to +70°C or -40°C to +85°C. The SG-8002 is available in several industry-standard packages and standard pin-outs.
- Frequency range: 1 MHz to 125 MHz
- Short mass production lead time by PLL technology
- Function: output enable (OE) or standby (ST)
- Supply voltage: 3.0 V / 3.3 V / 5.0 V
- Audio/video
- Test and instrumentation
- Automation
- Portable medical devices
- Printers/copiers
- ATE
- Elevators
- HVAC
SG-8002CA Series (7.0 mm x 5.0 mm x 1.4 mm)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SG-8002CA-PHB | XTAL OSC PROG XO CMOS 5V 50PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-PHC | XTAL OSC PROG XO CMOS 5V 100PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-PTB | XTAL OSC PROG XO TTL 5V 50PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-PTC | XTAL OSC PROG XO TTL 5V 100PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-SHB | XTAL OSC PROG XO CMOS 5V 50PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-SHC | XTAL OSC PROG XO CMOS 5V 100PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-STB | XTAL OSC PROG XO TTL 5V 50PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-STC | XTAL OSC PROG XO TTL 5V 100PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-PCB | XTAL OSC PROG XO CMOS 3.3V 50PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-PCC | XTAL OSC PRG XO CMOS 3.3V 100PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-SCB | XTAL OSC PROG XO CMOS 3.3V 50PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-SCC | XTAL OSC PRG XO CMOS 3.3V 100PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-PCM | XTAL OSC PRG XO CMOS 3.3V 100PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-SCM | XTAL OSC PRG XO CMOS 3.3V 100PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-PHM | XTAL OSC PROG XO CMOS 5V 100PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-PTM | XTAL OSC PROG XO TTL 5V 100PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-SHM | XTAL OSC PROG XO CMOS 5V 100PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SG-8002CA-STM | XTAL OSC PROG XO TTL 5V 100PPM | 0 - Immediate | See Page for Pricing | View Details |
SGR-8002DC Series (13.7 mm x 7.6 mm x 5.3 mm)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SGR-8002DC-PHB | XTAL OSC PROG XO CMOS 5V 50PPM | 0 - Immediate | $56.06 | View Details |
![]() | ![]() | SGR-8002DC-PHC | XTAL OSC PROG XO CMOS 5V 100PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-PTB | XTAL OSC PROG XO TTL 5V 50PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-PTC | XTAL OSC PROG XO TTL 5V 100PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-SHB | XTAL OSC PROG XO CMOS 5V 50PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-SHC | XTAL OSC PROG XO CMOS 5V 100PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-STB | XTAL OSC PROG XO TTL 5V 50PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-STC | XTAL OSC PROG XO TTL 5V 100PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-PCB | XTAL OSC PROG XO CMOS 3.3V 50PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-PCC | XTAL OSC PRG XO CMOS 3.3V 100PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-SCB | XTAL OSC PROG XO CMOS 3.3V 50PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-SCC | XTAL OSC PRG XO CMOS 3.3V 100PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-SCM | XTAL OSC PRG XO CMOS 3.3V 100PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-PCM | XTAL OSC PRG XO CMOS 3.3V 100PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-PHM | XTAL OSC PROG XO CMOS 5V 100PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-PTM | XTAL OSC PROG XO TTL 5V 100PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-SHM | XTAL OSC PROG XO CMOS 5V 100PPM | 0 - Immediate | $93.65 | View Details |
![]() | ![]() | SGR-8002DC-STM | XTAL OSC PROG XO TTL 5V 100PPM | 0 - Immediate | $93.65 | View Details |
SGR-8002JA Series (14.0 mm x 9.8 mm x 4.7 mm)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SGR-8002JA-PHC | XTAL OSC PROG XO CMOS 5V 100PPM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SGR-8002JA-PHM | XTAL OSC PROG XO CMOS 5V 100PPM | 0 - Immediate | See Page for Pricing | View Details |