4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8002CA-STM

DigiKey Part Number
SG-8002CA-STM-ND
Manufacturer
Manufacturer Product Number
SG-8002CA-STM
Description
XTAL OSC PROG XO TTL 5V 100PPM
Customer Reference
Detailed Description
XO (Standard) TTL 1 MHz ~ 55 MHz Programmable Oscillator 5V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tube
Part Status
Last Time Buy
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 55 MHz
Function
Standby
Output
TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
50 µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 20.03.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,20000 Kč104,20 Kč
1090,59900 Kč905,99 Kč
2585,68200 Kč2 142,05 Kč
6081,23200 Kč4 873,92 Kč
12077,87625 Kč9 345,15 Kč
30073,65537 Kč22 096,61 Kč
54071,07104 Kč38 378,36 Kč
1 02068,38010 Kč69 747,70 Kč
2 52064,73217 Kč163 125,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,20000 Kč
Unit Price with VAT:126,08200 Kč