
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 2.4A | Base Product Number |
Power (Watts) 12 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,68000 Kč | 713,68 Kč |
| 5 | 692,19400 Kč | 3 460,97 Kč |
| 10 | 670,92100 Kč | 6 709,21 Kč |
| 25 | 642,34960 Kč | 16 058,74 Kč |
| 100 | 599,38920 Kč | 59 938,92 Kč |
| Unit Price without VAT: | 713,68000 Kč |
|---|---|
| Unit Price with VAT: | 863,55280 Kč |




