
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 125 MHz | |
Function | Standby | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,99000 Kč | 102,99 Kč |
| 10 | 89,54900 Kč | 895,49 Kč |
| 25 | 84,68880 Kč | 2 117,22 Kč |
| 60 | 80,29033 Kč | 4 817,42 Kč |
| 120 | 76,97350 Kč | 9 236,82 Kč |
| 300 | 72,80157 Kč | 21 840,47 Kč |
| 540 | 70,24722 Kč | 37 933,50 Kč |
| 1 020 | 67,58747 Kč | 68 939,22 Kč |
| 2 520 | 63,98183 Kč | 161 234,21 Kč |
| Unit Price without VAT: | 102,99000 Kč |
|---|---|
| Unit Price with VAT: | 124,61790 Kč |

