
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EPSON | |
| Series | ||
| Packaging | Tube | |
| Part Status | Last Time Buy | |
| Base Resonator | Crystal | |
| Type | XO (Standard) | |
| Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
| Available Frequency Range | 1 MHz ~ 55 MHz | |
| Function | Standby | |
| Output | CMOS | |
| Voltage - Supply | 5V | |
| Frequency Stability | ±100ppm | |
| Frequency Stability (Total) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 45mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD (7x5) | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.055" (1.40mm) | |
| Current - Supply (Disable) (Max) | 50 µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 102,99000 Kč | 102,99 Kč | 
| 10 | 89,54900 Kč | 895,49 Kč | 
| 25 | 84,68880 Kč | 2 117,22 Kč | 
| 60 | 80,29033 Kč | 4 817,42 Kč | 
| 120 | 76,97350 Kč | 9 236,82 Kč | 
| 300 | 72,80157 Kč | 21 840,47 Kč | 
| 540 | 70,24722 Kč | 37 933,50 Kč | 
| 1 020 | 67,58747 Kč | 68 939,22 Kč | 
| 2 520 | 63,98183 Kč | 161 234,21 Kč | 
| Unit Price without VAT: | 102,99000 Kč | 
|---|---|
| Unit Price with VAT: | 124,61790 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic