Ultra-High Supercapacitors 3000 F to 3400 F, 2.7 V to 3.0 V - XL60 Series

Eaton's XL60 series supercapacitor cells offer high energy and power in a standardized form factor

Image of Eaton's XL60 Series 3000 F 2.7 V Ultra-High SupercapacitorsEaton's supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with high-performance materials. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor solutions tailored to specific applications. The XL60 series supercapacitor cells provides high-energy and power in a standardized form factor. The terminal design is optimized for high reliability and low contact resistance.

Supercapacitor calculator

Features
  • Long-life energy storage, up to 20 years
  • Ultra-low-ESR for very-high-power density
  • Wide operating temperature range
  • Maintenance-free
  • High reliability, green solution
  • Cost-effective backup power and large energy recapture
  • Low operating costs
  • High efficiency (>98%) under broad environmental conditions
Applications
  • Backup power
  • Peak power shaving, pulse power
  • Engine starting
  • Energy capture and reuse (hybrids) for automotive, trucks, mining, construction, equipment, and cranes
  • Factory and warehouse automation

XL60 Series 3000 F 2.7 V Ultra-High Supercapacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CAP 3000F 0% +20% 2.7V CHAS MNTXL60-2R7308T-RCAP 3000F 0% +20% 2.7V CHAS MNT348 - Immediate$1,630.07View Details
CAP 3000F 0% +20% 2.7V CHAS MTXL60-2R7308W-RCAP 3000F 0% +20% 2.7V CHAS MT16 - Immediate$1,630.07View Details

XL60 Series 3400 F 2.85 V Ultra-High Supercapacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP 3400F 2.85V SCREW TERMXL60-2R9348T-RCAP 3400F 2.85V SCREW TERM18 - Immediate$2,339.39View Details
CAP 3400F 2.85V BUTTONXL60-2R9348W-RCAP 3400F 2.85V BUTTON8 - Immediate$2,344.64View Details

XL60 Series 3000 F 3.00 V Ultra-High Supercapacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP 3V 3000F THREADXL60-3R0308T-RCAP 3V 3000F THREAD18 - Immediate$2,050.45View Details
Updated: 2020-12-15
Published: 2015-03-18