PCIe® Gen4 Thunderbolt™ 3 Signal Mux

Diode’s PI3DBS16x13 mux can switch multiple serial protocols up to data rates of 20 Gbps

Image of Diodes' PCIe Gen4 Thunderbolt™ 3 Signal Mux SwitchesDiode’s PI3DBS16213 and PI3DBS16413 are part of a family of very high-performance passive signal multiplexers/demultiplexers (muxers/demuxers). This family can switch multiple serial protocols up to data rate of 20 Gbps. Using a unique design technology, Diodes can minimize the impedance of the switch such that attenuation observed through the switch is minimal. The unique technology also offers a layout targeted for USB3.1 Gen2, 10GE, PCIe Gen4, Thunderbolt 3, and SAS 3.0, which minimizes the channel-to-channel skew as well as channel-to-channel crosstalk as required by a high-speed signal.

Features
  • 2-channel, 4-channel, 2-to-1, and 4-to-1 mux
    • Offers flexibility in terms of number of channels and routing
  • Low insertion loss: -1.3 dB at 16 Gbps
    • Minimal attenuation of the signal
    • Very small profile package: 2 mm x 2 mm for 2-to-1 mux
  • Very high -3 dB bandwidth of 13 GHz
    • Enables data rates of up to 20 Gbps
  • Enables use in tight space-constrained mobile applications
Applications
  • Server/storage
  • Embedded
  • PCs/notebooks
  • Networking routers and switches

PCIe® Gen4 Thunderbolt™ 3 Signal Mux

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PCIE SWITCH W-QFN2545-30PI3DBS16213ZLEXPCIE SWITCH W-QFN2545-308484 - Immediate
28000 - Factory Stock
$47.25View Details
PCIE SWITCH V-QFN3590-42PI3DBS16413ZHEXPCIE SWITCH V-QFN3590-429065 - Immediate
7000 - Factory Stock
$70.76View Details
PCIE SWITCH X1-QFN2040-24 T&R 3.PI3DBS16213XEAEXPCIE SWITCH X1-QFN2040-24 T&R 3.14525 - Immediate
3500 - Factory Stock
$46.41View Details
Published: 2019-01-28