
PI3DBS16413ZHEX | |
|---|---|
DigiKey Part Number | PI3DBS16413ZHEXDITR-ND - Tape & Reel (TR) PI3DBS16413ZHEXDICT-ND - Cut Tape (CT) PI3DBS16413ZHEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS16413ZHEX |
Description | PCIE SWITCH V-QFN3590-42 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCIe 4.0, USB Switch IC 4 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCIe 4.0, USB | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 12GHz | |
Features | Bi-Directional, USB 3.0, USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,12000 Kč | 70,12 Kč |
| 10 | 52,72200 Kč | 527,22 Kč |
| 25 | 48,36960 Kč | 1 209,24 Kč |
| 100 | 43,57610 Kč | 4 357,61 Kč |
| 250 | 41,28992 Kč | 10 322,48 Kč |
| 500 | 39,91174 Kč | 19 955,87 Kč |
| 1 000 | 38,77739 Kč | 38 777,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 34,32990 Kč | 120 154,65 Kč |
| Unit Price without VAT: | 70,12000 Kč |
|---|---|
| Unit Price with VAT: | 84,84520 Kč |


