
PI3DBS16213ZLEX | |
|---|---|
DigiKey Part Number | PI3DBS16213ZLEXDITR-ND - Tape & Reel (TR) PI3DBS16213ZLEXDICT-ND - Cut Tape (CT) PI3DBS16213ZLEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS16213ZLEX |
Description | PCIE SWITCH W-QFN2545-30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 30-TQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | SP3T | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 12GHz | |
Features | Bi-Directional, USB 3.0, USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-TQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,81000 Kč | 46,81 Kč |
| 10 | 34,72500 Kč | 347,25 Kč |
| 25 | 31,68320 Kč | 792,08 Kč |
| 100 | 28,34190 Kč | 2 834,19 Kč |
| 250 | 26,74820 Kč | 6 687,05 Kč |
| 500 | 25,78778 Kč | 12 893,89 Kč |
| 1 000 | 24,99716 Kč | 24 997,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 23,90580 Kč | 83 670,30 Kč |
| 7 000 | 23,44824 Kč | 164 137,68 Kč |
| Unit Price without VAT: | 46,81000 Kč |
|---|---|
| Unit Price with VAT: | 56,64010 Kč |


