
PI3DBS16213XEAEX | |
|---|---|
DigiKey Part Number | PI3DBS16213XEAEXDITR-ND - Tape & Reel (TR) PI3DBS16213XEAEXDICT-ND - Cut Tape (CT) PI3DBS16213XEAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS16213XEAEX |
Description | PCIE SWITCH X1-QFN2040-24 T&R 3. |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 24-X1QFN (2x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | SP3T | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 12GHz | |
Features | Bi-Directional, USB 3.0, USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN Exposed Pad | |
Supplier Device Package | 24-X1QFN (2x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,26900 Kč | 342,69 Kč |
| 25 | 31,26200 Kč | 781,55 Kč |
| 100 | 27,95670 Kč | 2 795,67 Kč |
| 250 | 26,37852 Kč | 6 594,63 Kč |
| 500 | 25,42774 Kč | 12 713,87 Kč |
| 1 000 | 24,64472 Kč | 24 644,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 23,56455 Kč | 82 475,93 Kč |
| 7 000 | 23,11136 Kč | 161 779,52 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |


