DPC851 Series 350 V Isolated Photocouplers
Diodes DPC851 series photocouplers are ideal for BLDC or AC motor inverters in washing machines, air conditioners, air purifiers, refrigerators, and dehumidifiers
Diodes DPC851 series 350 V isolated photocouplers are ideal for use in applications requiring high operating voltages on the isolated side. The series is suited for use in BLDC or AC motor inverters for home appliances such as washing machines, air conditioners, air purifiers, refrigerators, and dehumidifiers.
Inside are two chips, an IR diode and a phototransistor with a high current transfer ratio (CTR), providing a 5,000 V isolation rating between the two die. The series is available in four industry-standard package types: two through-hole (DIP and MDIP) and two surface mount (SL and SLM).
The DPC851 series is available in the DIP-4, SLM-4, SL-4, and MDIP-4 packages. All DPC851 variants are validated with general safety certificates (UL/CQC), with some featuring VDE. Packages featuring VDE have “-V” package marking to indicate that they have passed a specific charge/discharge test.
- Provides stable and robust operation under high-voltage temperatures
- Guaranteed operating voltage up to 350 V: Offers reliable operation for 110 V/220 V AC applications
- Stable current transfer rate across wide ambient temperature range: Reduces the decline of current transfer rate
- Low 0.6 pF transfer coupling capacitance at 1 MHz: Enables smooth signal transfer from primary to secondary side, improving the efficiency of the AC/DC motor drive
- Safety approvals:
- UL1577 (No. E536221)
- CQC 4943.1-2022 (No. 24001448436)
- VDE EN IEC 60747-5-5 (No. 40059175)
- Switching power systems
- Server power systems
- HV programmable controllers
- Air conditioners
- LED lighting
- EV charger stations
DPC851 Series 350 V Isolated Photocouplers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DPC851S-TR | PHOTO COUPLER SL-4 T&R 2K | 1968 - Immediate | $8.42 | View Details |
![]() | ![]() | DPC851D-TU-V | PHOTO COUPLER DIP-4 TUBE 100PCS | 60 - Immediate | $8.42 | View Details |
![]() | ![]() | DPC851D-TU | PHOTO COUPLER DIP-4 TUBE 100PCS | 49 - Immediate 2800 - Factory Stock | $8.42 | View Details |
![]() | ![]() | DPC851S-TR-V | PHOTO COUPLER SL-4 T&R 2K | 0 - Immediate | $8.42 | View Details |
![]() | ![]() | DPC851W-TU | PHOTO COUPLER MDIP-4 TUBE 100PCS | 100 - Immediate | $8.63 | View Details |
![]() | ![]() | DPC851L-TR | PHOTO COUPLER SLM-4 T&R 2K | 2000 - Immediate | $8.84 | View Details |