
DPC851L-TR | |
|---|---|
DigiKey Part Number | 31-DPC851L-TR-ND - Tape & Reel (TR) 31-DPC851L-TRCT-ND - Cut Tape (CT) 31-DPC851L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPC851L-TR |
Description | PHOTO COUPLER SLM-4 T&R 2K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD (SLM Type) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD (SLM Type) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,99900 Kč | 59,99 Kč |
| 100 | 4,27530 Kč | 427,53 Kč |
| 500 | 3,49472 Kč | 1 747,36 Kč |
| 1 000 | 3,23770 Kč | 3 237,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,01899 Kč | 6 037,98 Kč |
| 4 000 | 2,83317 Kč | 11 332,68 Kč |
| 6 000 | 2,73773 Kč | 16 426,38 Kč |
| 10 000 | 2,62988 Kč | 26 298,80 Kč |
| 14 000 | 2,56571 Kč | 35 919,94 Kč |
| 20 000 | 2,50309 Kč | 50 061,80 Kč |
| 50 000 | 2,36481 Kč | 118 240,50 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |

