


DPC851D-TU-V | |
|---|---|
DigiKey Part Number | 31-DPC851D-TU-V-ND |
Manufacturer | |
Manufacturer Product Number | DPC851D-TU-V |
Description | PHOTO COUPLER DIP-4 TUBE 100PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,78900 Kč | 57,89 Kč |
| 100 | 4,11530 Kč | 411,53 Kč |
| 500 | 3,36126 Kč | 1 680,63 Kč |
| 1 000 | 3,11245 Kč | 3 112,45 Kč |
| 2 000 | 2,90059 Kč | 5 801,18 Kč |
| 5 000 | 2,66863 Kč | 13 343,15 Kč |
| 10 000 | 2,52369 Kč | 25 236,90 Kč |
| 25 000 | 2,36545 Kč | 59 136,25 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |

