


DPC851W-TU | |
|---|---|
DigiKey Part Number | 31-DPC851W-TU-ND |
Manufacturer | |
Manufacturer Product Number | DPC851W-TU |
Description | PHOTO COUPLER MDIP-4 TUBE 100PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-MDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-MDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 100 | 4,24580 Kč | 424,58 Kč |
| 500 | 3,47114 Kč | 1 735,57 Kč |
| 1 000 | 3,21560 Kč | 3 215,60 Kč |
| 2 000 | 2,99815 Kč | 5 996,30 Kč |
| 5 000 | 2,75995 Kč | 13 799,75 Kč |
| 10 000 | 2,61117 Kč | 26 111,70 Kč |
| 25 000 | 2,44874 Kč | 61 218,50 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |

