DPC6137 Series Photocouplers

Diodes DPC6137 series 10 Mbps photocouplers provide a simple solution for isolated signaling in industrial and computer applications

Image of Diodes DPC6137 Series Photocouplers The Diodes Incorporated DPC6137 photocoupler series has low capacitive coupling phototransistors, which enables them to support high-speed isolated data transmission up to 10 Mbps in industrial, consumer, and computer applications.

Inside are two chips, an IR diode and an open-collector Schottky-clamped phototransistor with a high current transfer ratio (CTR), providing a 5,000 V isolation rating between the two die.

The DPC6137 series is available in three industry-standard package types: two through-hole (PDIP-8 and MDIP-8) and one surface mount (SL-8). An enable (VE) input allows the detector to be strobed.

All DPC6137 variants are validated with general safety certificates (UL/CQC) with some featuring VDE. Packages that feature VDE have a "-V" package marking to indicate that it has passed a specific charge/discharge test.

Safety Approvals
  • UL1577
  • CQC 4943.1-2022
  • VDE EN IEC 60747-5-5
Features
  • Low capacitive coupling dual die photocoupler solution enables 1 M to 10 Mbps bandwidth for URT/TTL/CAN bus applications in e-meters, LAN, and battery-powered equipment
  • 1 kV/µs minimum common mode rejection (CMR) at VCM=10 V: provides noise and transient immunity for excellent LSTTL/TTL compatibility and analog signal transmission
  • Improved current transfer rate (CTR): guarantees AC and DC performance across the industrial temperature range: -40°C to +85°C
Applications
  • Isolated line receivers
  • Computer peripheral interfaces
  • Microprocessor system interfaces
  • LAN
  • Smart e-meters
  • Robotic arms

DPC6137 Series Photocouplers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PHOTO COUPLER SL-8 T&R 1KDPC6137S-TR-VPHOTO COUPLER SL-8 T&R 1K1000 - Immediate
1000 - Factory Stock
$15.58View Details
PHOTO COUPLER SL-8 T&R 1KDPC6137S-TRPHOTO COUPLER SL-8 T&R 1K969 - Immediate
2000 - Factory Stock
$15.58View Details
PHOTO COUPLER MDIP-8 TUBE 45PCSDPC6137W-TUPHOTO COUPLER MDIP-8 TUBE 45PCS45 - Immediate
2925 - Factory Stock
$15.58View Details
PHOTO COUPLER PDIP-8(TYPE-DY) TUDPC6137D-TU-VPHOTO COUPLER PDIP-8(TYPE-DY) TU45 - Immediate
2025 - Factory Stock
$15.58View Details
PHOTO COUPLER PDIP-8(TYPE-DY) TUDPC6137D-TUPHOTO COUPLER PDIP-8(TYPE-DY) TU45 - Immediate
2790 - Factory Stock
$15.58View Details
PHOTO COUPLER MDIP-8 TUBE 45PCSDPC6137W-TU-VPHOTO COUPLER MDIP-8 TUBE 45PCS45 - Immediate
2430 - Factory Stock
$15.58View Details
Published: 2025-10-06