
DPC6137S-TR-V | |
|---|---|
DigiKey Part Number | 31-DPC6137S-TR-VTR-ND - Tape & Reel (TR) 31-DPC6137S-TR-VCT-ND - Cut Tape (CT) 31-DPC6137S-TR-VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPC6137S-TR-V |
Description | PHOTO COUPLER SL-8 T&R 1K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 1kV/µs CMTI 8-SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 30ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 10,86200 Kč | 108,62 Kč |
| 100 | 7,92320 Kč | 792,32 Kč |
| 500 | 6,60592 Kč | 3 302,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,17418 Kč | 6 174,18 Kč |
| 2 000 | 5,80738 Kč | 11 614,76 Kč |
| 3 000 | 5,61916 Kč | 16 857,48 Kč |
| 5 000 | 5,40648 Kč | 27 032,40 Kč |
| 7 000 | 5,27994 Kč | 36 959,58 Kč |
| 10 000 | 5,15649 Kč | 51 564,90 Kč |
| 25 000 | 4,88392 Kč | 122 098,00 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |






